
This 3-phase contactor relay from ABB features a 250V AC coil voltage and operates within a temperature range of -40°C to 70°C. It has a 3PST throw configuration and is terminated with screw connectors. The relay is part of ABB's electronic overload relays series and is designed for use in a variety of applications.
ABB AF09-30-01-13 technical specifications.
| Package/Case | 100 |
| Coil Voltage (AC) | 250V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Series | Electronic overload relays |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for ABB AF09-30-01-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
