
The AF09-30-10-13 is a contactor relay from ABB, featuring a 3PST throw configuration and a contact current rating of 7A. It operates within a temperature range of -40°C to 70°C and has a coil voltage of 250V AC. The relay is packaged in a 100-pin format and is terminated with screws. It is part of the AF Series and is used in power relay applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ABB AF09-30-10-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Coil Voltage (AC) | 250V |
| Contact Current Rating | 7A |
| Depth | 74mm |
| Length | 74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Series | AF Series |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB AF09-30-10-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
