
The AF09Z-30-01-21 is a 3-pole contactor relay from ABB, designed for operation at up to 60V AC and 70°C. It features a screw termination and measures 46mm in width. The relay is part of ABB's electronic overload relays series and is suitable for use in a variety of applications. The operating temperature range is from -40°C to 70°C. Compliance with Reach SVHC is unknown.
ABB AF09Z-30-01-21 technical specifications.
| Coil Voltage (AC) | 60V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Operating Supply Voltage | 60V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Series | Electronic overload relays |
| Termination | Screw |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for ABB AF09Z-30-01-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.