
The AF09Z-30-10-21 is a 3PST contactor relay from ABB, rated for 9.5A and 60V. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay has a depth of 77mm, length of 45mm, and width of 80mm. It is a part of the AF Series and is a contactor type relay with screw termination.
ABB AF09Z-30-10-21 technical specifications.
| Coil Voltage (AC) | 60V |
| Contact Current Rating | 9.5A |
| Depth | 77mm |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Operating Supply Voltage | 60V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Series | AF Series |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for ABB AF09Z-30-10-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
