
This 3PST contactor relay from ABB operates at a maximum temperature of 70°C and minimum of -40°C. It is designed for use with an operating supply voltage of 500V and features a termination type of screw. The relay is part of ABB's electronic overload relays series and is a type of contactor relay.
ABB AF12-30-10-14 technical specifications.
| Coil Voltage (AC) | 500V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Operating Supply Voltage | 500V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Series | Electronic overload relays |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for ABB AF12-30-10-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
