
This 4-pole contactor relay operates at a maximum temperature of 70°C and a minimum of -40°C. It is designed for use with an operating supply voltage of 250V AC. The relay features screw termination and is part of ABB's electronic overload relays series.
Sign in to ask questions about the ABB AF16-40-00-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB AF16-40-00-13 technical specifications.
| Coil Voltage (AC) | 250V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Series | Electronic overload relays |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB AF16-40-00-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
