
Electromechanical Relay 20 to 60VDC 24 to 60VAC 30A 4PST-NO(45x77x86)mm DIN Rail Contactor Relay
Checking distributor stock and pricing after the page loads.
| Coil Voltage (AC) | 60V |
| Number of Poles | 3 |
| Operating Supply Voltage | 60V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | 3PST |
| RoHS | Compliant |