
The AF26-30-00-14 is a 3-phase contactor relay from ABB with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a coil voltage of 500V and is designed for use with an operating supply voltage of 500V. The relay features a screw termination and measures 45mm in width. It is part of ABB's electronic overload relays series and is a type of electromechanical relay.
Sign in to ask questions about the ABB AF26-30-00-14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB AF26-30-00-14 technical specifications.
| Coil Voltage (AC) | 500V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Operating Supply Voltage | 500V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Series | Electronic overload relays |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB AF26-30-00-14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.