
The AF38-30-00-12 is a 3-pole contactor relay from ABB with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 130V and has a termination type of screw. This relay is part of ABB's electronic overload relays series and is not SVHC compliant.
ABB AF38-30-00-12 technical specifications.
| Coil Voltage (AC) | 130V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Operating Supply Voltage | 130V |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Series | Electronic overload relays |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB AF38-30-00-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
