3 pole, 45 amp, non-reversing across the line contactor with 24V DC coil and 1 NO auxiliary contact
Checking distributor stock and pricing after the page loads.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 40A |
| Depth | 90mm |
| Length | 54mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 3 |
| Series | AL26 |
| Termination | Screw |
| Width | 93.6mm |
| RoHS | Compliant |