
10-Pin SMD Module DC-DC converter with 3A maximum output current and adjustable output voltage from 0.59V to 5.5V. Features a 4.5V to 14V input voltage range and non-isolated, surface mount design. Supports non-inverting, inverting, step up, and step down configurations. Operating temperature range is -40°C to 85°C.
ABB APTS003A0X-SRZ technical specifications.
| Package/Case | SMD Module |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 12.19 |
| Package Width (mm) | 12.19 |
| Package Height (mm) | 6.25(Max) |
| Mounting | Surface Mount |
| Isolation | Non-Isolated |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 0.59 to 5.5V |
| Maximum Input Voltage | 14V |
| Maximum Output Current | 3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SQ299 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ABB APTS003A0X-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.