
Board mount DC-DC converter, a 10-pin SMD module, offers a single output with adjustable voltage from 0.59V to 5.5V and a maximum output current of 6A. This non-isolated, surface-mount device supports both step-down and step-up operation, with an input voltage range of 4.5V to 14V. Operating across a temperature range of -40°C to 85°C, the module features a compact 12.19mm x 12.19mm x 7.25mm (Max) package.
Sign in to ask questions about the ABB APTS006A0X-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB APTS006A0X-SRZ technical specifications.
| Package/Case | SMD Module |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 12.19 |
| Package Width (mm) | 12.19 |
| Package Height (mm) | 7.25(Max) |
| Mounting | Surface Mount |
| Isolation | Non-Isolated |
| Type | Step Down|Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 0.59 to 5.5V |
| Maximum Input Voltage | 14V |
| Maximum Output Current | 6A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SQ299 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ABB APTS006A0X-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.