DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-10
ABB APTS006A0X4-SRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-N10 |
| Width | 12.19 |
| Length | 12.19 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| Line Regulation-Max | 0.00055 |
| Load Regulation-Max | 0.0909 |
| Height | 7.6524 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.