
This 10-pin surface mount module is a non-isolated step down DC/DC converter with a minimum input voltage of 6V and a maximum input voltage of 14V. The output voltage ranges from 0.8V to 3.63V, and the maximum output current is 30mA. The module operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications.
ABB APTS030A0X3-SRPHZ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD Module |
| Package/Case | SMD Module |
| Package Description | Surface Mount Device Module |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 33.02 |
| Package Width (mm) | 13.46 |
| Package Height (mm) | 10(Max) |
| Seated Plane Height (mm) | 10(Max) |
| Pin Pitch (mm) | 3.05 |
| Package Weight (g) | 7.04 |
| Mounting | Surface Mount |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 6V |
| Output Voltage | 0.8 to 3.63V |
| Maximum Input Voltage | 14V |
| Maximum Output Current | 30A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SQ299 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ABB APTS030A0X3-SRPHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.