Board mount DC/DC converter with 1 regulated output, delivering 11W. Features a 10-terminal hybrid package with dimensions of 12.19mm x 12.19mm. Operates with an input voltage range from 3V to 14V. Compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-X10 |
| Width | 12.19 |
| Length | 12.19 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |