Industrial-grade, regulated DC-DC converter module with a single output, delivering 33W. Features a wide input voltage range of 4.5V to 14V, with exceptional line regulation of 0.00055V and load regulation of 0.0909V. Operates across an industrial temperature range from -40°C to 85°C. Housed in a 10-terminal, 12.19mm x 12.19mm x 7.6524mm hybrid package.
ABB APXS006A0X-SRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-N10 |
| Width | 12.19 |
| Length | 12.19 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| Line Regulation-Max | 0.00055 |
| Load Regulation-Max | 0.0909 |
| Height | 7.6524 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.