Board mount DC-DC regulated power supply module, 1 output, 36W, hybrid. Features dual terminal position with 6 terminals and a JEDEC R-XDMA-N6 package. Operates with an input voltage range of 9V to 36V, offering a maximum load regulation of 0.4%. Dimensions are 11.43mm width and 20.32mm length.
Checking distributor stock and pricing after the page loads.
ABB APXW003A0X3-SRZ technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N6 |
| Width | 11.43 |
| Length | 20.32 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.