DC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, PACKAGE-6
Checking distributor stock and pricing after the page loads.
ABB APXW005A0X3-SRDZ technical specifications.
| Number of Terminals | 6 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-B6 |
| Width | 11.43 |
| Length | 20.32 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |