Board mount DC-DC regulated power supply module, 1 output, 90W, hybrid. Features 6 terminals, UNSPECIFIED terminal position, and a JEDEC Package Code of R-XXMA-B6. Dimensions are 11.43mm width and 20.32mm length. Operates with an input voltage range of 9V to 36V, offering a maximum load regulation of 0.4%. Single function design.
Checking distributor stock and pricing after the page loads.
ABB APXW005A0X3-SRZ technical specifications.
| Number of Terminals | 6 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-B6 |
| Width | 11.43 |
| Length | 20.32 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |