Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ABB AXH010A0X3SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD Module |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 33 |
| Package Width (mm) | 13.5 |
| Package Height (mm) | 6.71 |
| Seated Plane Height (mm) | 8.28 |
| Pin Pitch (mm) | 4.83 |
| Mounting | Surface Mount |
| Isolation | Non-Isolated |
| Type | Step Up|Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 3V |
| Output Voltage | 0.75 to 3.63V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Current | 10A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SQ299 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ABB AXH010A0X3SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.