ABB B7-30-10-01 technical specifications.
| Contact Current Rating | 20A |
| Depth | 46.5mm |
| Length | 57.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 3 |
| Series | B7 |
| Termination | Screw |
| Width | 52.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB B7-30-10-01 to view detailed technical specifications.
No datasheet is available for this part.