
BC7 3 Pole Contactor, 12 A, 5.5 kW, 24 V dc Coil
ABB BC7-30-01-P01 technical specifications.
| Contact Current Rating | 12A |
| Depth | 51.5mm |
| Length | 45.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 3 |
| Series | BC7 |
| Termination | Solder |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB BC7-30-01-P01 to view detailed technical specifications.
No datasheet is available for this part.
