3 pole, plus 1 NO auxiliary contact, 16 amp, non-reversing miniature contactor, 24V DC coil and screw terminals
ABB BC7-30-10-01 technical specifications.
| Approvals | UL, IEC, EN |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Depth | 46.5mm |
| Length | 57.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Termination | Screw |
| Voltage Rating (AC) | 690V |
| Width | 52.5mm |
| RoHS | Compliant |
No datasheet is available for this part.