ABB CA5-01 technical specifications.
| Reach SVHC Compliant | Yes |
| Product Net Width | 11 mm |
| Product Net Depth / Length | 32.5 mm |
| Product Net Height | 47 mm |
| Product Net Weight | 0.014 kg |
| Number of Poles | 1P |
| Number of Auxiliary Contacts NO | 1 |
| Number of Auxiliary Contacts NC | 0 |
| Rated Frequency (f) | Auxiliary Circuit 50 / 60 Hz |
| Short-Circuit Protective Devices | Auxiliary Circuit - gG Type Fuses 10 A |
| Maximum Electrical Switching Frequency | 1200 cycles per hour |
| Maximum Mechanical Switching Frequency | 3600 cycles per hour |
| RoHS | Not Compliant |
| Rohs Information | Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 |
Download the complete datasheet for ABB CA5-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.