
Switch Emergency Stop N.C. DPST Mushroom Button 1.5A 240VAC 125VDC Screw Panel Mount
ABB CE4T-10R-02 technical specifications.
| Color | Red |
| Head Diameter | 40mm |
| Length | 72.5mm |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Ratings | IP66 |
| Series | CE4T |
| Supply Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for ABB CE4T-10R-02 to view detailed technical specifications.
No datasheet is available for this part.
