
The CE4T-10R-11 is a panel mount emergency stop switch from ABB, rated for 240V and 1.5A. It features a 40mm diameter head and meets IP66 ratings for environmental resistance. The switch has a length of 72.5mm and a supply current of 300mA.
ABB CE4T-10R-11 technical specifications.
| Color | Red |
| Contact Current Rating | 1.5A |
| Head Diameter | 40mm |
| Length | 72.5mm |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Ratings | IP66 |
| Series | CE4T |
| Supply Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for ABB CE4T-10R-11 to view detailed technical specifications.
No datasheet is available for this part.
