Switch Indicators 230VAC 17mA LED Round Screw Panel Mount with Threads
ABB CL2-523R technical specifications.
| Typical Operating Voltage | 230VAC |
| Typical Operating Current | 17mA |
| Light Source | LED |
| Light Source Color | Red |
| Bezel Shape | Round |
| Lens Shape | Round Raised |
| Lens Color | Red |
| Terminal Type | Screw |
| Mounting | Panel Mount with Threads |
| Panel Cutout Dimensions | 22(Round)mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.