The CLP0212FPXX5Z03A is an open frame AC/DC switching power supply with a single output voltage of 12V and a maximum output current of 16.7mA. It has a maximum output power of 200W and an efficiency of 91.1% typical. The supply operates over a temperature range of -25 to 70°C and has a minimum isolation voltage of 3000VAC. It is not configurable and is not intended for medical applications.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 16.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Efficiency | 91.1(Typ)% |
| Minimum Isolation Voltage | 3000VAC(Max) |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%Vo |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1.5%Vout |
| Maximum Input Current | 4(rms)A |
| Tolerance | ±2% |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 14 |