Circuit Breaker DC Rolling Stock 1500A 1800V
Checking distributor stock and pricing after the page loads.
| Type | DC Rolling Stock |
| Voltage Rating | 1800V |
| Current Rating | 1500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |