Sign in to ask questions about the ABB EF45-45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB EF45-45 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 45A |
| Max Supply Voltage | 690V |
| Reach SVHC Compliant | No |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB EF45-45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
