The EHHD015A0A41-HZ is an 8-pin dual output DC/DC converter from ABB, with a maximum operating temperature of 30 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-XDMA-X8. The converter measures 22.8mm in width and 57.9mm in length. It has a single function and a single output. The input voltage range is 18-75V, with a maximum load regulation of 0.2%.
ABB EHHD015A0A41-HZ technical specifications.
| Max Operating Temperature | 30 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X8 |
| Width | 22.8 |
| Length | 57.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.