The EMS15DE-8G is an isolated step down DC/DC converter from ABB. It has a single output with a voltage of 3.3V and a maximum output current of 15A, supporting up to 49.5W of power. The converter operates within a temperature range of -40 to 85 degrees Celsius and can handle input voltages between 18 and 60V.
Sign in to ask questions about the ABB EMS15DE-8G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB EMS15DE-8G technical specifications.
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 60V |
| Maximum Output Power | 49.5W |
| Maximum Output Current | 15A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SQ299 |
| HTS Code | 8307906000 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for ABB EMS15DE-8G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.