The FCP600-48G is a 48V AC/DC switching power supply with a maximum output current of 14.3A and a maximum output power of 632W. It features an efficiency of 88% minimum and a power indicator. The supply operates within a temperature range of 0 to 55 degrees Celsius. It has a fixed output type and a tolerance of ±0.5%.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 14.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 632W |
| Efficiency | 88(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Medical Application | No |
| Line Regulation | 0.5%Vo |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2%Vo |
| Tolerance | ±0.5% |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 24 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |