Electromechanical filter module with 50 Ohm impedance, designed for through-hole mounting. Operates reliably within a temperature range of -40 °C to 85 °C. This general-purpose filter is suitable for various applications requiring signal conditioning.
Checking distributor stock and pricing after the page loads.
| Type | Module Filter |
| Impedance | 50Ohm |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |