ABB HK1-20 technical specifications.
| Current Rating | 6A |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for ABB HK1-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
