The ABB JNCW016A0R41-18Z is an industrial DC/DC converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a 9-lead package code of R-XDMA-P9. The converter has a width of 57.7mm and a length of 60.7mm, with a height of 12.8mm. It is designed for board mount applications and has a temperature grade of industrial.
Sign in to ask questions about the ABB JNCW016A0R41-18Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB JNCW016A0R41-18Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 57.7 |
| Length | 60.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.2 |
| Height | 12.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ABB JNCW016A0R41-18Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.