This industrial DC/DC converter features a single output and operates within a temperature range of -40°C to 85°C. It has a maximum input voltage of 75V and a minimum input voltage of 36V. The converter's line and load regulation are both maximized at 0.2%. The module has a 9-lead package and measures 57.7mm in width, 60.7mm in length, and 12.8mm in height. It is designed for board mount applications.
Sign in to ask questions about the ABB JNCW016A0R641Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB JNCW016A0R641Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 57.7 |
| Length | 60.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.2 |
| Height | 12.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ABB JNCW016A0R641Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.