ABB JWR technical specifications.
| Mounting | Screw Mount |
| Product Depth (mm) | 20.63 |
| Product Height (mm) | 26.67 |
| Style | Clamp |
| Body Material | Bronze Alloy |
| Cage Code | 56501 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ABB JWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.