This 8-terminal dual output DC/DC converter from ABB features a JEDEC package code of R-XDMA-X8, measuring 22.9mm in width and 33mm in length. It has a single function and output, with a maximum input voltage of 75V and a minimum input voltage of 36V.
ABB KW015A0F41-SRZ technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X8 |
| Width | 22.9 |
| Length | 33 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.