
Contact Blocks N.O. DPST 6A 230VAC 125VDC
ABB MCB-10B technical specifications.
| Mount | Screw |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ABB Modular |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ABB MCB-10B to view detailed technical specifications.
No datasheet is available for this part.
