Soft Starter 100A 200VAC 600VAC 50Hz/60Hz DIN Rail
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 100A |
| Min Operating Supply Voltage | 200VAC |
| Max Operating Supply Voltage | 600VAC |
| Number of Controlled Phases | 1|3 |
| Operating Frequency | 50|60Hz |
| IP Rating | IP00/IP20 |
| Mounting | DIN Rail |
| Heat Sink | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |