Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ABB NF31E-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Coil Voltage (AC) | 250V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Series | Electronic overload relays |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB NF31E-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
