ABB OA1G01 technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 16A |
| Current Rating | 16A |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | OA Series |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for ABB OA1G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
