
ABB OA1G10 technical specifications.
| Contact Current Rating | 16A |
| Current Rating | 10A |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Touchscreen | No |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for ABB OA1G10 to view detailed technical specifications.
No datasheet is available for this part.
