ABB OS30FACC12 technical specifications.
| Current Rating | 30A |
| Depth | 105mm |
| Length | 106mm |
| Mount | Base, DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Type | Switch |
| Voltage Rating | 1kV |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for ABB OS30FACC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
