
The ABB OS30FAJ12 is a 3-pole switch with a current rating of 30A and a voltage rating of 690V. It has a base mount with screw termination and is designed for DIN rail installation. The switch operates within a temperature range of -40°C to 60°C. It is a general-purpose switch suitable for various applications.
ABB OS30FAJ12 technical specifications.
| Current Rating | 30A |
| Depth | 104mm |
| Length | 93mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Base, DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Type | Switch |
| Voltage Rating | 690V |
| Width | 106mm |
| RoHS | Compliant |
Download the complete datasheet for ABB OS30FAJ12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
