
3 poles 60 amperes rated at 600 VAC front operated open fusible disconnect switch for use with J fuse type. Including protected tunnel terminals (IP20). Handle and shaft not included.
ABB OS60GJ03 technical specifications.
| Current Rating | 60A |
| Depth | 137mm |
| Length | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Type | Switch |
| Voltage Rating | 690V |
| Width | 143mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
