
The ABB OT100F3 is a 3-pole flange mount switch with a current rating of 100A and a voltage rating of 600V. It is approved to IEC standards and has a package size of 100. The switch is designed for base mounting on DIN rail and has a width of 2.76inch and a depth of 2.95inch.
ABB OT100F3 technical specifications.
| Approvals | IEC |
| Package/Case | 100 |
| Current Rating | 100A |
| Depth | 2.95inch |
| Mount | Base, DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Type | Switch |
| Voltage Rating | 600V |
| Width | 2.76inch |
| RoHS | Not Compliant |
Download the complete datasheet for ABB OT100F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
