
The OT16FT3 is a 600V 16A 3-pole switch designed for base mount applications on DIN rail. It has a depth of 2.2 inches and a width of 1.38 inches. The switch is IEC approved and compliant with Reach SVHC regulations. It is suitable for use in a variety of general applications.
ABB OT16FT3 technical specifications.
| Approvals | IEC |
| Current Rating | 16A |
| Depth | 2.2inch |
| Mount | Base, DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Type | Switch |
| Voltage Rating | 600V |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for ABB OT16FT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
