
The OT40F3 is a 600V 40A 3-pole switch with a base mount and DIN rail installation. It meets IEC approval standards. The switch has a width of 1.38inch and a depth of 2.2inch, making it suitable for various applications. The OT40F3 is designed for use in general applications, with a current rating of 40A and a voltage rating of 600V.
ABB OT40F3 technical specifications.
| Approvals | IEC |
| Current Rating | 40A |
| Depth | 2.2inch |
| Mount | Base, DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Type | Switch |
| Voltage Rating | 600V |
| Width | 1.38inch |
| RoHS | Not Compliant |
Download the complete datasheet for ABB OT40F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
